PLCH18M63ST20A1
Amphenol Positronic
Description: Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal

Overview of PLCH18M63ST20A1 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for PLCH18M63ST20A1 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLCH18M63ST20A1 by Amphenol Positronic

PLCH18M63ST20A1
Amphenol Positronic
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
Contact Gender
MALE
Contact Material
BERYLLIUM COPPER/BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Option
GENERAL PURPOSE
Termination Type
PRESS FIT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. PLCH18M63ST20A1
    Amphenol Positronic
    Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal
    VS

Alternate Parts for PLCH18M63ST20A1

This table gives cross-reference parts and alternative options found for PLCH18M63ST20A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCH18M63ST20A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10131318-1812100LF Board Connector, 18 Contact(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator Amphenol FCi PLCH18M63ST20A1 vs 10131318-1812100LF
39-30-0186 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Molex PLCH18M63ST20A1 vs 39-30-0186
PLCH18M4200C2 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Amphenol Positronic PLCH18M63ST20A1 vs PLCH18M4200C2
39-31-0184 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE Molex PLCH18M63ST20A1 vs 39-31-0184
39-34-9180 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Molex PLCH18M63ST20A1 vs 39-34-9180
MMIP18M32N83A1 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Amphenol Positronic PLCH18M63ST20A1 vs MMIP18M32N83A1
44474-3020 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex PLCH18M63ST20A1 vs 44474-3020
39-31-7181 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal Molex PLCH18M63ST20A1 vs 39-31-7181
10127720-182LF Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug Amphenol FCi PLCH18M63ST20A1 vs 10127720-182LF
39-30-1184 Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT Molex PLCH18M63ST20A1 vs 39-30-1184

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLCH18M63ST20A1 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLCH18M63ST20A1 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of PLCH18M63ST20A1 would you like to use for your alert(s)?
  • Please alert me when PLCH18M63ST20A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLCH18M63ST20A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLCH18M63ST20A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLCH18M63ST20A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLCH18M63ST20A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLCH18M63ST20A1 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: