PLCC84TD
GTK UK Ltd
Description: IC Socket, PLCC84, 84 Contact(s), Solder

Overview of PLCC84TD by GTK UK Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for PLCC84TD by GTK UK Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PLCC84TD by GTK UK Ltd

PLCC84TD
GTK UK Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GTK UK LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
1.417 inch
Body Depth
0.295 inch
Body Length
1.417 inch
Contact Configuration
24X24
Contact Material
P-CUSN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PLCC84
Dielectric Withstanding Voltage
500VAC V
Housing Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
1000000000 Ω
Mounting Style
STRAIGHT
Number of Contacts
84
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Want to compare parts?
  1. PLCC84TD
    GTK UK Ltd
    IC Socket, PLCC84, 84 Contact(s), Solder
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PLCC84TD by GTK UK Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PLCC84TD by GTK UK Ltd

Select Manufacturer
Which Manufacturer of PLCC84TD would you like to use for your alert(s)?
  • Please alert me when PLCC84TD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PLCC84TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PLCC84TD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PLCC84TD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PLCC84TD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PLCC84TD by GTK UK Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: