Part Details for PLCC-52P-T by Amphenol FCi
Overview of PLCC-52P-T by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLCC-52P-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Plcc Socket, 52 Contacts, 13x13, Pc Tail Terminal | 2 |
|
$1.4400 | Buy Now |
|
Velocity Electronics | Our Stock | 36 |
|
RFQ |
Part Details for PLCC-52P-T
PLCC-52P-T CAD Models
PLCC-52P-T Part Data Attributes:
|
PLCC-52P-T
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
PLCC-52P-T
Amphenol FCi
IC Socket, PLCC52, 52 Contact(s), Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.06 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.06 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN LEAD (150) OVER NICKEL | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e0 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |