-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC52, 52 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 40 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | PLCC52, IC SOCKET | 350 |
|
$0.6000 / $1.4400 | Buy Now |
|
Quest Components | PLCC52, IC SOCKET | 32 |
|
$1.1250 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLCC-52-SMT-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PLCC-52-SMT-TT
3M Interconnect
IC Socket, PLCC52, 52 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | UL 94V-0 | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Number of Contacts | 52 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C |