-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC52, 52 Contact(s), Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLCC-52-AT-ND
|
DigiKey | PLCC 52P THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1161 In Stock |
|
$1.1019 / $2.1300 | Buy Now |
DISTI #
737-PLCC-52-AT
|
Mouser Electronics | IC & Component Sockets 52C TIN-PLATED RoHS: Compliant | 914 |
|
$0.7870 / $1.4900 | Buy Now |
DISTI #
74896693
|
RS | Socket, PLCC, 52 Position, through hole, PCB | Adam Tech PLCC-52-AT RoHS: Not Compliant Min Qty: 1127 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 | RFQ |
|
Future Electronics | Standard Profile 52 Position 1.27mm Pitch Through Hole PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 1127 Package Multiple: 23 Container: Tube | 0Tube |
|
$1.1600 / $1.3200 | Buy Now |
|
Onlinecomponents.com | PLCC Socket 52pos Through Hole - Tube RoHS: Compliant | 0 |
|
$0.9220 / $1.5350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLCC-52-AT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-52-AT
Adam Technologies Inc
IC Socket, PLCC52, 52 Contact(s), Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.018 inch | |
Body Depth | 0.318 inch | |
Body Length | 1.018 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |