-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC44, 44 Contact(s), Solder,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PLCC-44-AT-ND
|
DigiKey | PLCC 44P THROUGH HOLE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1151 In Stock |
|
$0.6802 / $1.3600 | Buy Now |
DISTI #
737-PLCC-44-AT
|
Mouser Electronics | IC & Component Sockets 44P Thru-Hole RoHS: Compliant | 1938 |
|
$0.7240 / $1.2700 | Buy Now |
|
Future Electronics | Standard Profile 44 Position 1.27 mm Pitch Through Hole PLCC Socket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 472Tube |
|
$0.6800 / $0.8350 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
DISTI #
ADTPLCC-44-AT
|
Heilind Electronics | Americas - 726 in Stock |
|
$0.6414 / $0.7336 | Buy Now | |
|
Onlinecomponents.com | PLCC Socket 44pos Through Hole - Tube RoHS: Compliant |
1400 On Order |
|
$0.5570 / $0.9130 | Buy Now |
DISTI #
71618
|
Jameco Electronics | 44 Pin PLCC Socket Soldertail Through Hole Min Qty: 1 Container: Each | 1924 |
|
$0.7900 / $0.9900 | Buy Now |
|
Quest Components | IC SOCKET, PLCC44, 44 CONTACT(S), SOLDER | 66 |
|
$0.6735 / $1.4433 | Buy Now |
DISTI #
ADTPLCC-44-AT
|
Interstate Connecting Components | 242 |
|
$0.6414 / $0.7336 | Buy Now | |
|
Master Electronics | PLCC Socket 44pos Through Hole - Tube RoHS: Compliant |
1400 On Order |
|
$0.5570 / $0.9130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLCC-44-AT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PLCC-44-AT
Adam Technologies Inc
IC Socket, PLCC44, 44 Contact(s), Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.925 inch | |
Body Depth | 0.318 inch | |
Body Length | 0.925 inch | |
Contact Configuration | 11X11 | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC44 | |
Dielectric Withstanding Voltage | 500VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |