-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, PLCC28, 28 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186, Microprocessor, 68 PLCC Package, Industrial Temp spec. | |
N80C152JC-1-G | Rochester Electronics LLC | Rochester Manufactured 80C152, 8 bit Microcontroller, 68 PLCC Package, Commercial Temp spec. | |
EN80C186XL-12 | Rochester Electronics LLC | Rochester Manufactured 80C186XL, Microprocessor, 68 PLCC Package, Industrial Temp spec. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PLCC-28TP-SMTL-TT
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
PLCC-28TP-SMTL-TT
3M Interconnect
IC Socket, PLCC28, 28 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | UL 94V-0 | |
Contact Finish Mating | TIN LEAD (150) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD (200) OVER NICKEL (50) | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC28 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for PLCC-28TP-SMTL-TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLCC-28TP-SMTL-TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC-28TP-SMTL-TT | PLCC28, IC SOCKET | 3M Electronics | PLCC-28TP-SMTL-TT vs PLCC-28TP-SMTL-TT |