Part Details for PLC30M9500A1 by Amphenol Positronic
Results Overview of PLC30M9500A1 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC30M9500A1 Information
PLC30M9500A1 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLC30M9500A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2822
|
Newark | Plc30M9500A1 |Positronic PLC30M9500A1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7900 / $93.3400 | Buy Now |
DISTI #
4306-PLC30M9500A1-ND
|
DigiKey | PLC30M9500A1 Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3460 | Buy Now |
DISTI #
276-PLC30M9500A1
|
Mouser Electronics | Power to the Board POWER AND HYBRID RoHS: Not Compliant | 0 |
|
$91.2200 | Order Now |
DISTI #
POSPLC30M9500A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$67.7880 | Buy Now | |
DISTI #
PLC30M9500A1
|
TTI | Power to the Board POWER AND HYBRID Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$91.2200 | Buy Now |
DISTI #
POSPLC30M9500A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC30M9500A1
PLC30M9500A1 CAD Models
PLC30M9500A1 Part Data Attributes
|
PLC30M9500A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30M9500A1
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLC30M9500A1
This table gives cross-reference parts and alternative options found for PLC30M9500A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30M9500A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
282329-1 | TE Connectivity | Check for Price | 30 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | PLC30M9500A1 vs 282329-1 |
IPL1-115-02-L-DH-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | PLC30M9500A1 vs IPL1-115-02-L-DH-K |
IPT1-115-02-S-D | Samtec Inc | $6.9303 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | PLC30M9500A1 vs IPT1-115-02-S-D |
IPL1-115-02-STL-D-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal | PLC30M9500A1 vs IPL1-115-02-STL-D-K |
PC330P52C21 | Winchester Interconnect | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | PLC30M9500A1 vs PC330P52C21 |
IPL1-115-01-LM-D-RA-K | Samtec Inc | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | PLC30M9500A1 vs IPL1-115-01-LM-D-RA-K |
MIP30M63083A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | PLC30M9500A1 vs MIP30M63083A1 |
MIP30M3N83C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | PLC30M9500A1 vs MIP30M3N83C1 |
PLCH30M4200C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | PLC30M9500A1 vs PLCH30M4200C2 |
PLCH30M3200A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | PLC30M9500A1 vs PLCH30M3200A1 |