Part Details for PLC30M4BN0A1 by Amphenol Positronic
Overview of PLC30M4BN0A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC30M4BN0A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2799
|
Newark | Plc30M4Bn0A1 |Positronic PLC30M4BN0A1 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3400 / $114.8100 | Buy Now |
DISTI #
276-PLC30M4BN0A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$44.6500 / $48.9000 | Order Now |
DISTI #
POSPLC30M4BN0A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC30M4BN0A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC30M4BN0A1
PLC30M4BN0A1 CAD Models
PLC30M4BN0A1 Part Data Attributes
|
PLC30M4BN0A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30M4BN0A1
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |