There are no models available for this part yet.
Overview of PLC30F1000 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PLC30F1000 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8969
|
Newark | Plc30F1000 |Positronic PLC30F1000 RoHS: Not Compliant Min Qty: 23 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0400 / $16.4300 | Buy Now | |
DISTI #
276-PLC30F1000
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$8.6600 / $14.9700 | Order Now | |
DISTI #
POSPLC30F1000
|
Heilind Electronics | Americas - 0 in Stock |
|
$8.8869 / $17.6601 | Buy Now | ||
DISTI #
POSPLC30F1000
|
Interstate Connecting Components | 0 |
|
$8.8869 / $17.6601 | Buy Now |
CAD Models for PLC30F1000 by Amphenol Positronic
Part Data Attributes for PLC30F1000 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
Gold Flash (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLC30F1000
This table gives cross-reference parts and alternative options found for PLC30F1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC30F1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH30F7000 | Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC30F1000 vs PLCH30F7000 |
PLC30F000A2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F000A2 |
PLC30F800A2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F800A2 |
PLC30F100A2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F100A2 |
PLC30F10110 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F10110 |
PLCH30F1000 | Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal | Amphenol Positronic | PLC30F1000 vs PLCH30F1000 |
PLC30F700C2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F700C2 |
PLC30F000C1 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F000C1 |
PLC30F100A1 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F100A1 |
PLC30F100C2 | Rectangular Power Connector, 30 Contact(s), Female | Amphenol Positronic | PLC30F1000 vs PLC30F100C2 |
Related Parts for PLC30F1000
-
PLC30M10140Power Connectors
-
3-6318491-6Headers and Edge Type Connectors
-
FC114N2-14Terminals and Terminal Blocks
-
FC4016D/AAAssembly Items
-
CBD3W3F00000/AAD Type Connectors
-
SMCJ5.0A-E3Transient Suppressors
-
Q8R8BXXR02EVisible LEDs
-
LM2904DTOperational Amplifiers
-
2102352-1Other Circular Connectors