Part Details for PLC30F0000 by Amphenol Positronic
Results Overview of PLC30F0000 by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC30F0000 Information
PLC30F0000 by Amphenol Positronic is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLC30F0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8964
|
Newark | Plc30F0000 |Positronic PLC30F0000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6300 / $18.2900 | Buy Now |
DISTI #
4306-PLC30F0000-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
50 In Stock |
|
$8.1803 / $13.3200 | Buy Now |
DISTI #
276-PLC30F0000
|
Mouser Electronics | Power to the Board POWER AND HYBRID RoHS: Not Compliant | 23 |
|
$8.5800 / $12.7200 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
DISTI #
POSPLC30F0000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 30 CONTACT(S), FEMALE, CRIMP TERMINAL | 1 |
|
$71.3450 | Buy Now |
DISTI #
PLC30F0000
|
TTI | Power to the Board POWER AND HYBRID Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.8700 | Buy Now |
DISTI #
POSPLC30F0000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC30F0000
PLC30F0000 CAD Models
PLC30F0000 Part Data Attributes
|
PLC30F0000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC30F0000
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Female, Crimp Terminal
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |