Part Details for PLC3000050/AA by Amphenol Positronic
Overview of PLC3000050/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC3000050/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK6811
|
Newark | Rect Pwr Hood, 180Deg, Pet+Gf Rohs Compliant: Yes |Positronic PLC3000050/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$24.7700 / $32.5600 | Buy Now |
DISTI #
46AJ8994
|
Newark | Plc3000050/Aa |Positronic PLC3000050/AA RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $18.4000 | Buy Now |
DISTI #
4306-PLC3000050/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
62 In Stock |
|
$14.2927 / $19.8800 | Buy Now |
DISTI #
276-PLC3000050/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$11.2300 / $14.1500 | Order Now |
DISTI #
POSPLC3000050/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC3000050/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |