Part Details for PLC2S-S10-C0 by Panduit Corp
Overview of PLC2S-S10-C0 by Panduit Corp
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC2S-S10-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F2833
|
Newark | Clamp Tie, Outdoor, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:201Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47Mm, Cable Tie Type:Standard, Product Range:- Rohs Compliant: Yes |Panduit PLC2S-S10-C0 (Alternate Part Number: 07498355097 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 17 |
|
$41.9000 / $47.1700 | Buy Now |
DISTI #
24M6018
|
Newark | Clamp Tie, Outdoor, Pk100, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:201Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:47Mm, Minimum Loop Tensile Strength:50Lb, Cable Tie Rohs Compliant: Yes |Panduit PLC2S-S10-C0 (Alternate Part Number: 07498355097 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$25.9300 / $31.6000 | Buy Now |
DISTI #
298-1007-ND
|
DigiKey | CBL TIE LOCKING BLACK 50LBS 7.9" Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
1000 In Stock |
|
$0.4178 / $0.4578 | Buy Now |
DISTI #
PLC2S-S10-C0
|
Avnet Americas | Cable Accessories Locking Clamp Tie Weather Resistant Nylon 6.6 Black - Bag (Alt: PLC2S-S10-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bag | 0 |
|
$0.3083 | Buy Now |
DISTI #
94F2833
|
Avnet Americas | Cable Accessories Locking Clamp Tie Weather Resistant Nylon 6.6 Black - Boxed Product (Development Kits) (Alt: 94F2833) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Box | 17 Partner Stock |
|
$41.9000 / $47.1700 | Buy Now |
DISTI #
644-PLC2S-S10-C0
|
Mouser Electronics | Cable Tie Mounts Clamp Tie 7.9L (201mm)#10(M5) Screw RoHS: Compliant | 5134 |
|
$0.3870 / $0.5700 | Buy Now |
DISTI #
70043817
|
RS | Cable Tie, #10 screw, 7.9"L, weather resistant nylon, Black | Panduit PLC2S-S10-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Package | 10 |
|
$41.9800 / $47.1700 | Buy Now |
DISTI #
72260035
|
RS | Cable Tie, #10 screw, 7.9"L, weather resistant nylon, Black | Panduit PLC2S-S10-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4210 / $0.4580 | RFQ |
|
Bisco Industries | 800 |
|
Buy Now | ||
DISTI #
PANPLC2S-S10-C0
|
Heilind Electronics | Clamp Tie, 7.9L (201mm), #10 (M5) Screw | Americas - 0 in Stock750 On Order |
|
$0.4054 / $0.4250 | Buy Now |