Part Details for PLC24M4200A1 by Amphenol Positronic
Overview of PLC24M4200A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC24M4200A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2748
|
Newark | Plc24M4200A1 |Positronic PLC24M4200A1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6000 / $75.2600 | Buy Now |
DISTI #
276-PLC24M4200A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$29.5900 / $31.6900 | Order Now |
DISTI #
POSPLC24M4200A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC24M4200A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC24M4200A1
PLC24M4200A1 CAD Models
PLC24M4200A1 Part Data Attributes:
|
PLC24M4200A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24M4200A1
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.802 inch | |
Body Depth | 1.092 inch | |
Body Length | 2.112 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 1000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 10u inch | |
Polarization Key | LEFT | |
Reference Standard | CSA, UL | |
Terminal Length | 0.377 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for PLC24M4200A1
This table gives cross-reference parts and alternative options found for PLC24M4200A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC24M4200A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-2404 | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | PLC24M4200A1 vs 43045-2404 |
43810-1002 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLC24M4200A1 vs 43810-1002 |
43810-0275 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, | Molex | PLC24M4200A1 vs 43810-0275 |
43459-0043 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLC24M4200A1 vs 43459-0043 |
43045-2403 | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | PLC24M4200A1 vs 43045-2403 |
43045-2405 | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | PLC24M4200A1 vs 43045-2405 |
43810-0066 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, | Molex | PLC24M4200A1 vs 43810-0066 |
HM30120-LP2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | PLC24M4200A1 vs HM30120-LP2 |
45280-2401 | Rectangular Power Connector, 24 Contact(s), Male, Press Fit Terminal, Receptacle, | Molex | PLC24M4200A1 vs 45280-2401 |