Part Details for PLC24M1000/AA by Amphenol Positronic
Overview of PLC24M1000/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC24M1000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8952
|
Newark | Plc24M1000/Aa |Positronic PLC24M1000/AA RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5300 / $10.7900 | Buy Now |
DISTI #
276-PLC24M1000/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$19.1600 | Order Now |
DISTI #
POSPLC24M1000/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PLC24M1000/AA
|
TTI | Power to the Board Min Qty: 1 Package Multiple: 1 |
Americas - 11 In Stock |
|
$19.1600 | Buy Now |
DISTI #
POSPLC24M1000/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC24M1000/AA
PLC24M1000/AA CAD Models
PLC24M1000/AA Part Data Attributes
|
PLC24M1000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24M1000/AA
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Male, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |