Part Details for PLC24F300A1/AA by Amphenol Positronic
Overview of PLC24F300A1/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for PLC24F300A1/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2707
|
Newark | Plc24F300A1/Aa |Positronic PLC24F300A1/AA RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7100 / $112.6600 | Buy Now |
DISTI #
4306-PLC24F300A1/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
123 In Stock |
|
$31.9035 / $56.8900 | Buy Now |
DISTI #
276-PLC24F300A1/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$70.5000 | Order Now |
DISTI #
POSPLC24F300A1/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC24F300A1/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC24F300A1/AA
PLC24F300A1/AA CAD Models
PLC24F300A1/AA Part Data Attributes
|
PLC24F300A1/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24F300A1/AA
Amphenol Positronic
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR |