Part Details for PLC24F0000/AA by Amphenol Positronic
Overview of PLC24F0000/AA by Amphenol Positronic
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC24F0000/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH5570
|
Newark | Rectnglr Pwr Housing, Latch, Rcpt, 24P, Product Range:Plc Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Positronic Plc Series Size 16 Rectangular Power Contacts, Locking Type:Latch Rohs Compliant: Yes |Positronic PLC24F0000/AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.9900 / $9.7400 | Buy Now |
DISTI #
4306-PLC24F0000/AA-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 14 Weeks Container: Tray |
92 In Stock |
|
$6.4794 / $13.5100 | Buy Now |
DISTI #
276-PLC24F0000/AA
|
Mouser Electronics | Power to the Board POWER&HYBRID RoHS: Compliant | 58 |
|
$6.0400 / $9.6500 | Buy Now |
DISTI #
POSPLC24F0000/AA
|
Heilind Electronics | POWER CONNECTOR 24 POS. W/O SOCKET CONTACTS | Americas - 22 in Stock |
|
$4.3354 / $5.6201 | Buy Now |
DISTI #
59929426
|
Verical | Conn Housing F 24 POS Crimp ST Cable Mount Min Qty: 3 Package Multiple: 1 | Americas - 610 |
|
$5.5070 / $6.3806 | Buy Now |
DISTI #
PLC24F0000/AA
|
TTI | Power to the Board POWER&HYBRID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 560 In Stock |
|
$5.2400 | Buy Now |
DISTI #
POSPLC24F0000/AA
|
Interstate Connecting Components | POWER CONNECTOR 24 POS. W/O SOCKET CONTACTS | 67 |
|
$4.3354 / $5.6201 | Buy Now |
DISTI #
PLC24F0000/AA
|
PEI Genesis | REC POWER CONN 24 F WIRES Min Qty: 1 | 610 |
|
$4.4500 / $7.4200 | Buy Now |
Part Details for PLC24F0000/AA
PLC24F0000/AA CAD Models
PLC24F0000/AA Part Data Attributes
|
PLC24F0000/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC24F0000/AA
Amphenol Positronic
Rectangular Power Connector, 24 Contact(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.802 inch | |
Body Depth | 0.92 inch | |
Body Length | 1.862 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P24 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 16 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |