Part Details for PLC1G122A02 by ITT Interconnect Solutions
Results Overview of PLC1G122A02 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC1G122A02 Information
PLC1G122A02 by ITT Interconnect Solutions is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for PLC1G122A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLC1G122A02-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.5928 | Buy Now |
DISTI #
PLC1G122A02
|
Avnet Americas | - Bulk (Alt: PLC1G122A02) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5680 / $18.7198 | Buy Now |
DISTI #
965-PLC1G122A02
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$18.4200 | Order Now |
DISTI #
70938603
|
RS | Circular Plastic Push Pull Inline Receptacle Gray 2 Pin 10 A PLC Series | ITT Cannon PLC1G122A02 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5500 | RFQ |
DISTI #
ITTPLC1G122A02
|
Heilind Electronics | PLC1G122A02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3000 / $50.1200 | Buy Now |
DISTI #
ITTPLC1G122A02
|
Interstate Connecting Components | PLC1G122A02 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3000 / $50.1200 | Buy Now |
Part Details for PLC1G122A02
PLC1G122A02 CAD Models
PLC1G122A02 Part Data Attributes
|
PLC1G122A02
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLC1G122A02
ITT Interconnect Solutions
Circular Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | CIRCULAR CONNECTOR |