Part Details for PLC19BK by Tripp Lite
Overview of PLC19BK by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC19BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X0232
|
Newark | Plug Lock Insert, Black, Pk100, Product Range:- Rohs Compliant: Yes |Eaton Tripp Lite PLC19BK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7100 / $69.5200 | Buy Now |
DISTI #
TL2220-ND
|
DigiKey | POWER CORD TO OUTLET BLACK 100PK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$54.7207 / $88.6800 | Buy Now |
DISTI #
PLC19BK
|
Avnet Americas | PDU PLUG LOCK CONNECTOR C20 PWR CRD TO C19 OUTLET BLK 100PK - Bulk (Alt: PLC19BK) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-PLC19BK
|
Mouser Electronics | AC Power Cords PLC19BK RoHS: Compliant | 0 |
|
$54.7200 / $68.5400 | Order Now |
DISTI #
70591261
|
RS | PDU Plug Lock Connector C20 Power Cord to C19 Outlet Black 100PK | Tripp Lite PLC19BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$64.6300 / $71.8100 | Buy Now |
|
Onlinecomponents.com | DU Plug Lock Connector - C20 Cord to C19 Outlet - Black - 100PK RoHS: Compliant |
15 In Stock 113 Factory Stock |
|
$55.9700 / $76.0100 | Buy Now |
DISTI #
78970030
|
Verical | Connector Accessories Plug Lock Insert Straight Black Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 14 |
|
$76.7650 / $98.8130 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 80 |
|
$6.5000 / $15.0000 | Buy Now | |
|
Master Electronics | DU Plug Lock Connector - C20 Cord to C19 Outlet - Black - 100PK RoHS: Compliant |
15 In Stock 113 Factory Stock |
|
$55.9700 / $76.0100 | Buy Now |