There are no models available for this part yet.
Overview of PLC18M94ST40A1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PLC18M94ST40A1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ2696
|
Newark | Plc18M94St40A1 |Positronic PLC18M94ST40A1 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $74.9900 | Buy Now | |
DISTI #
276-PLC18M94ST40A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$40.7500 / $43.3400 | Order Now | |
DISTI #
POSPLC18M94ST40A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLC18M94ST40A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLC18M94ST40A1 by Amphenol Positronic
Part Data Attributes for PLC18M94ST40A1 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
PLC18F94ST40A1
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLC18M94ST40A1
This table gives cross-reference parts and alternative options found for PLC18M94ST40A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18M94ST40A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCH18F92ST20A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18M94ST40A1 vs PLCH18F92ST20A1 |
PLCH18F93ST30A1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18M94ST40A1 vs PLCH18F93ST30A1 |
MMIP14W9F4N83A1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs MMIP14W9F4N83A1 |
MMIP18F32N82A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs MMIP18F32N82A2 |
PLCH18F3200A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs PLCH18F3200A2 |
MMIP18F4N83A2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs MMIP18F4N83A2 |
PLCH18F6300C1 | Rectangular Power Connector, 18 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLC18M94ST40A1 vs PLCH18F6300C1 |
MMIP14W9F3N83C2 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs MMIP14W9F3N83C2 |
PLC18F10820 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs PLC18F10820 |
MMIP14W9F3N83C1 | Rectangular Power Connector, 18 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLC18M94ST40A1 vs MMIP14W9F3N83C1 |