There are no models available for this part yet.
Overview of PLC18M300C1 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for PLC18M300C1 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8917
|
Newark | Plc18M300C1 |Positronic PLC18M300C1 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.0900 / $63.2100 | Buy Now | |
DISTI #
276-PLC18M300C1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$35.2700 / $44.9900 | Order Now | |
DISTI #
POSPLC18M300C1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSPLC18M300C1
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for PLC18M300C1 by Amphenol Positronic
Part Data Attributes for PLC18M300C1 by Amphenol Positronic
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
BERYLLIUM COPPER/BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
18
|
UL Flammability Code
|
94V-0
|
Alternate Parts for PLC18M300C1
This table gives cross-reference parts and alternative options found for PLC18M300C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC18M300C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-109-01-SM-D-RA-FL | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Samtec Inc | PLC18M300C1 vs IPT1-109-01-SM-D-RA-FL |
43270-1823 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18M300C1 vs 43270-1823 |
MMIP18M32N83A2 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M300C1 vs MMIP18M32N83A2 |
39-31-1181 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M300C1 vs 39-31-1181 |
43270-1821 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLC18M300C1 vs 43270-1821 |
39-31-0186 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PLC18M300C1 vs 39-31-0186 |
39-30-0187 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M300C1 vs 39-30-0187 |
0438790051 | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Molex | PLC18M300C1 vs 0438790051 |
MMIP18M3N82A1 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLC18M300C1 vs MMIP18M3N82A1 |
39-34-8188 | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | Molex | PLC18M300C1 vs 39-34-8188 |