Part Details for PLC12M400A1 by Amphenol Positronic
Overview of PLC12M400A1 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC12M400A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ8865
|
Newark | Plc12M400A1 |Positronic PLC12M400A1 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5200 / $25.1700 | Buy Now |
DISTI #
276-PLC12M400A1
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$15.1800 / $20.9800 | Order Now |
DISTI #
POSPLC12M400A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLC12M400A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLC12M400A1
PLC12M400A1 CAD Models
PLC12M400A1 Part Data Attributes:
|
PLC12M400A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLC12M400A1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.802 inch | |
Body Depth | 1.123 inch | |
Body Length | 1.324 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | MACHINE SCREW | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | PLC12F400A1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | CSA,TUV,UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 5.0038 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for PLC12M400A1
This table gives cross-reference parts and alternative options found for PLC12M400A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC12M400A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43650-1222 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | PLC12M400A1 vs 43650-1222 |
43810-0269 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle | Molex | PLC12M400A1 vs 43810-0269 |
45280-1201 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, Receptacle | Molex | PLC12M400A1 vs 45280-1201 |
HM30060-LP2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, | Foxconn | PLC12M400A1 vs HM30060-LP2 |
43045-1204 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | PLC12M400A1 vs 43045-1204 |
43045-1205 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | PLC12M400A1 vs 43045-1205 |
IPL1-106-02-S-D-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, | Samtec Inc | PLC12M400A1 vs IPL1-106-02-S-D-K |
43650-1223 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle, ROHS COMPLIANR | Molex | PLC12M400A1 vs 43650-1223 |
43650-1202 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | PLC12M400A1 vs 43650-1202 |
43045-1203 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | PLC12M400A1 vs 43045-1203 |