There are no models available for this part yet.
Overview of PLC12M10140 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PLC12M10140 by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ8851
|
Newark | Plc12M10140 |Positronic PLC12M10140 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7400 / $65.3800 | Buy Now | |
DISTI #
3937-PLC12M10140-ND
|
DigiKey | D-Sub Connector Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
4306-PLC12M10140-ND
|
DigiKey | BACKPLANE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$39.3240 / $69.8400 | Buy Now | |
DISTI #
276-PLC12M10140
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$42.8800 / $52.5500 | Order Now | |
DISTI #
POSPLC12M10140
|
Heilind Electronics | STRAIGHT PRINTED BOARD CONNECT | Americas - 0 in Stock |
|
$23.4514 / $62.5601 | Buy Now | |
DISTI #
POSPLC12M10140
|
Interstate Connecting Components | STRAIGHT PRINTED BOARD CONNECT | 0 |
|
$23.4514 / $62.5601 | Buy Now |