Part Details for PLC12F0000/AA-2545 by Amphenol Positronic
Overview of PLC12F0000/AA-2545 by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79425-454HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 54 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
RJE1R288325451 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
79425-456HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 56 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. |
Price & Stock for PLC12F0000/AA-2545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POSPLC12F0000/AA-2545
|
Heilind Electronics | POWER CONNECTION SERIES | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PLC12F0000/AA-2545
|
TTI | Power to the Board Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
POSPLC12F0000/AA-2545
|
Interstate Connecting Components | POWER CONNECTION SERIES | 0 |
|
Buy Now | |
|
Powell Electronics | POWER CONNECTOR SIZE 16 CONTACTS Min Qty: 1 | 30 |
|
$299.8900 | Buy Now |
DISTI #
PLC12F0000/AA-2545
|
FDH Electronics | Connector Min Qty: 1 | 6 |
|
$20.6160 / $27.3640 | Buy Now RFQ |