Part Details for PLC12425U by celduc relais
Overview of PLC12425U by celduc relais
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC12425U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3667-PLC12425U-ND
|
DigiKey | PROXIMITY SENSOR 1 CHANGE-OVER/C Min Qty: 45 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$27.2831 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.9600 / $26.1000 | Buy Now |
DISTI #
PLC12425U
|
TME | Reed switch, Pswitch: 8W, 32x15x6.8mm, Connection: lead 1m, 250mA Min Qty: 1 | 0 |
|
$18.0600 / $25.8000 | RFQ |