Part Details for PLC03-6-LF-T7 by ProTek Devices
Overview of PLC03-6-LF-T7 by ProTek Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC03-6-LF-T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07543120
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 6V 20Vc 8-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2324 | Americas - 2000 |
|
$0.7583 / $1.0847 | Buy Now |
|
Future Electronics | SMT TVS Diode Array RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8000 / $0.8650 | Buy Now |
DISTI #
78407047
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 6V 20Vc 8-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2324 | Americas - 2000 |
|
$0.7583 / $1.0847 | Buy Now |
DISTI #
C1S611000007304
|
Chip1Stop | ESD Suppressor Diode Arrays 15KV 8-Pin SO T/R RoHS: Compliant | 2000 |
|
$0.9650 / $1.0847 | Buy Now |
Part Details for PLC03-6-LF-T7
PLC03-6-LF-T7 CAD Models
PLC03-6-LF-T7 Part Data Attributes
|
PLC03-6-LF-T7
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
PLC03-6-LF-T7
ProTek Devices
Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6.8 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 2000 W | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PLC03-6-LF-T7
This table gives cross-reference parts and alternative options found for PLC03-6-LF-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLC03-6-LF-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC03-6 | Trans Voltage Suppressor Diode, 2000W, 6V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SOP-8 | ProTek Devices | PLC03-6-LF-T7 vs PLC03-6 |