Part Details for PLC-RSC-24UC/21 by Phoenix Contact
Overview of PLC-RSC-24UC/21 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC-RSC-24UC/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLC-RSC-24UC/21
|
TME | Relay: interface, SPDT, Ucoil: 24VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 6 |
|
$12.8300 / $13.3800 | Buy Now |
Part Details for PLC-RSC-24UC/21
PLC-RSC-24UC/21 CAD Models
PLC-RSC-24UC/21 Part Data Attributes:
|
PLC-RSC-24UC/21
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PLC-RSC-24UC/21
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | AC COIL POWER : 221MW | |
Body Breadth | 6.2 mm | |
Body Height | 94 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Current(DC)-Max | 0.009 A | |
Coil Power | 260.0 mW | |
Coil Resistance | 2666.67 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 40W@220VDC | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER TIN OXIDE | |
Mounting Feature | DIN RAIL | |
Number of Terminals | 5 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 80mm x 6.2mm x 94mm | |
Reference Standard | CUL; DNVGL; EAC; PRS; RCFRT; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | IP20; RT3 | |
Surface Mount | NO | |
Termination Type | SNAP ON |