Part Details for PLC-RSC-230UC/21HC by Phoenix Contact
Overview of PLC-RSC-230UC/21HC by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-RSC-230UC/21HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 230 V AC/220 V DC RoHS: Compliant |
10 In Stock |
|
$37.6100 / $46.6900 | Buy Now |
DISTI #
PLC-RSC-230UC/21HC
|
TME | Relay: interface, for DIN rail mounting, PLC-RSC Min Qty: 1 | 0 |
|
$20.3900 / $23.6800 | RFQ |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 HC basic terminal block with screw connection and plug-in miniature relay for a high continuous current - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 230 V AC/220 V DC RoHS: Compliant |
10 In Stock |
|
$37.6100 / $46.6900 | Buy Now |