Part Details for PLC-RSC-120UC/21/SO46 by Phoenix Contact
Overview of PLC-RSC-120UC/21/SO46 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-RSC-120UC/21/SO46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6.2 mm PLC basic terminal blocks with screw connection and integrated RCZ filter against interference currents and voltages on the control side - 120 V AC input voltage with 1 PDT relay RoHS: Compliant |
46 In Stock 1424 Factory Stock |
|
$24.3700 / $28.1800 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal blocks with screw connection and integrated RCZ filter against interference currents and voltages on the control side - 120 V AC input voltage with 1 PDT relay RoHS: Compliant |
46 In Stock 1424 Factory Stock |
|
$24.3700 / $28.1800 | Buy Now |