There are no models available for this part yet.
Overview of PLC-RPT-24DC/21/EX by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-RPT-24DC/21/EX by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant |
40 In Stock 2105 Factory Stock |
|
$17.2900 / $20.6600 | Buy Now | ||
DISTI #
PLC-RPT-24DC/21/EX
|
TME | Relay: interface, for DIN rail mounting, PLC-RPT Min Qty: 1 | 0 |
|
$20.8300 / $24.2000 | RFQ | |
Master Electronics | PLC-INTERFACE - consisting of DIN-rail-mountable basic terminal block in 6.2 mm with Push-in connection and plug-in miniature relay with 6 A power contact - 1 changeover contact - 24 V DC input voltage. Approved according to ATEX/IECEx (Zone 2) and Ex Zone Class I - Div. 2. RoHS: Compliant |
40 In Stock 2105 Factory Stock |
|
$17.2900 / $20.6600 | Buy Now |
CAD Models for PLC-RPT-24DC/21/EX by Phoenix Contact
Part Data Attributes for PLC-RPT-24DC/21/EX by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|