Part Details for PLC-RPT-230UC/21 by Phoenix Contact
Results Overview of PLC-RPT-230UC/21 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC-RPT-230UC/21 Information
PLC-RPT-230UC/21 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for PLC-RPT-230UC/21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in... more RoHS: Compliant |
6 In Stock 259 Factory Stock |
|
$23.2100 / $24.4300 | Buy Now |
DISTI #
PLC-RPT-230UC/21
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 40 |
|
$12.7200 / $15.7800 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology and plug-in... more RoHS: Compliant |
6 In Stock 259 Factory Stock |
|
$23.2100 / $24.4300 | Buy Now |