There are no models available for this part yet.
Overview of PLC-RPT-110UC/21-21/RW by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-RPT-110UC/21-21/RW by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with power contact - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 110 V DC RoHS: Compliant | 0 |
|
$74.8300 / $96.9700 | Buy Now | ||
Master Electronics | PLC-INTERFACE for railway applications - consisting of basic terminal block with push-in connection and plug-in miniature relay with power contact - range: 0.7 x U<sub>N</sub> to 1.25 x U<sub>N</sub> - temperature class TX: -40°C to +70°C - 2 PDTs - input voltage 110 V DC RoHS: Compliant | 0 |
|
$74.8300 / $96.9700 | Buy Now |
CAD Models for PLC-RPT-110UC/21-21/RW by Phoenix Contact
Part Data Attributes for PLC-RPT-110UC/21-21/RW by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Relay Type
|
POWER/SIGNAL RELAY
|