Part Details for PLC-OSC-120UC/ 24DC/ 2 by Phoenix Contact
Results Overview of PLC-OSC-120UC/ 24DC/ 2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC-OSC-120UC/ 24DC/ 2 Information
PLC-OSC-120UC/ 24DC/ 2 by Phoenix Contact is a Special Relay.
Special Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTHS6222IRHFR | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer | |
TLV61224DCKR | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 | |
TLV61224DCKT | Texas Instruments | Single cell 3V output voltage high efficient step-up converter in 6 pin SC-70 package 6-SC70 -40 to 85 |
Price & Stock for PLC-OSC-120UC/ 24DC/ 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in m... more RoHS: Compliant |
7 In Stock |
|
$49.6300 | Buy Now |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in m... more RoHS: Compliant |
7 In Stock |
|
$49.6300 | Buy Now |