Part Details for PLC-OPT- 24DC/230AC/2.4/AC by Phoenix Contact
Overview of PLC-OPT- 24DC/230AC/2.4/AC by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for PLC-OPT- 24DC/230AC/2.4/AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2.4 A RoHS: Compliant |
17 In Stock |
|
$33.5500 / $56.1500 | Buy Now |
|
Master Electronics | PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and integrated miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 24 - 253 V AC/2.4 A RoHS: Compliant |
17 In Stock |
|
$33.5500 / $56.1500 | Buy Now |