There are no models available for this part yet.
Overview of PLC-OPT- 12DC/300DC/1 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
AD5172BRMZ100-RL7 | Analog Devices | Dual OPT 8 Bit I2C DigiPOT |
Price & Stock for PLC-OPT- 12DC/300DC/1 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 12 V DC - output: 12 - 300 V DC/1 A RoHS: Compliant | 0 |
|
$60.8600 / $79.2300 | Buy Now | ||
Master Electronics | PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - input: 12 V DC - output: 12 - 300 V DC/1 A RoHS: Compliant | 0 |
|
$60.8600 / $79.2300 | Buy Now |
CAD Models for PLC-OPT- 12DC/300DC/1 by Phoenix Contact
Part Data Attributes for PLC-OPT- 12DC/300DC/1 by Phoenix Contact
PLC-OPT- 12DC/300DC/1
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PLC-OPT- 12DC/300DC/1Phoenix ContactVS
-