Part Details for PLC-K1 by Sullins Connector Solutions
Overview of PLC-K1 by Sullins Connector Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLC-K1-ND
|
DigiKey | POLORIZING KEY H PROFILE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3571 In Stock |
|
$0.0910 / $0.2400 | Buy Now |
DISTI #
SULPLC-K1
|
Heilind Electronics | POLARIZING KEY | Americas - 2157 in Stock |
|
Buy Now | |
DISTI #
SULPLC-K1
|
Interstate Connecting Components | POLARIZING KEY | 647 |
|
Buy Now |
Part Details for PLC-K1
PLC-K1 CAD Models
PLC-K1 Part Data Attributes:
|
PLC-K1
Sullins Connector Solutions
Buy Now
|
Compare Parts:
PLC-K1
Sullins Connector Solutions
|
Samacsys Manufacturer | Sullins |