Part Details for PLC-BSC-230UC/21HC/SO46 by Phoenix Contact
Overview of PLC-BSC-230UC/21HC/SO46 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PLC-BSC-230UC/21HC/SO46
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - for high continuous currents - 1 PDT - input voltage 230 V AC RoHS: Compliant | 0 |
|
$27.1500 / $34.4200 | Buy Now |
|
Master Electronics | 14 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - for high continuous currents - 1 PDT - input voltage 230 V AC RoHS: Compliant | 0 |
|
$27.1500 / $34.4200 | Buy Now |
Part Details for PLC-BSC-230UC/21HC/SO46
PLC-BSC-230UC/21HC/SO46 CAD Models
PLC-BSC-230UC/21HC/SO46 Part Data Attributes
|
PLC-BSC-230UC/21HC/SO46
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PLC-BSC-230UC/21HC/SO46
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |