Part Details for PLC-BSC-230UC/ 1/SEN by Phoenix Contact
Overview of PLC-BSC-230UC/ 1/SEN by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for PLC-BSC-230UC/ 1/SEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on NS 35/7,5 DIN rail - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage: 230 V AC/DC RoHS: Compliant | 9 Factory Stock |
|
$15.9500 / $20.1100 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on NS 35/7,5 DIN rail - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage: 230 V AC/DC RoHS: Compliant | 9 Factory Stock |
|
$15.9500 / $20.1100 | Buy Now |