There are no models available for this part yet.
Overview of PLC-BSC-120UC/ 1/SEN/SO46 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
MRMS591P | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for PLC-BSC-120UC/ 1/SEN/SO46 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC RoHS: Compliant | 0 |
|
$20.4100 / $25.7400 | Buy Now | ||
Master Electronics | 6.2 mm PLC basic terminal block with interference current and interference voltage protection on the control side - with screw connection - without relay or solid-state relay - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC RoHS: Compliant | 0 |
|
$20.4100 / $25.7400 | Buy Now |
CAD Models for PLC-BSC-120UC/ 1/SEN/SO46 by Phoenix Contact
Part Data Attributes for PLC-BSC-120UC/ 1/SEN/SO46 by Phoenix Contact
PLC-BSC-120UC/ 1/SEN/SO46
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PLC-BSC-120UC/ 1/SEN/SO46Phoenix ContactVS
-