There are no models available for this part yet.
Overview of PLC-BSC- 24UC/21HC by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-BSC- 24UC/21HC by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 14 mm PLC basic terminal block for high continuous currents with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$21.5100 / $27.3200 | Buy Now | ||
Master Electronics | 14 mm PLC basic terminal block for high continuous currents with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$21.5100 / $27.3200 | Buy Now |
CAD Models for PLC-BSC- 24UC/21HC by Phoenix Contact
Part Data Attributes for PLC-BSC- 24UC/21HC by Phoenix Contact
PLC-BSC- 24UC/21HC
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
PLC-BSC- 24UC/21HCPhoenix ContactVS
-