Part Details for PLC-BPT-TTL/1 by Phoenix Contact
Overview of PLC-BPT-TTL/1 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SNJ5480J | Rochester Electronics LLC | Adder/Subtractor, TTL, CDIP14, | |
5480FM | Rochester Electronics LLC | 5480 - Multiplier, TTL, CDFP14 | |
9317CDC | Rochester Electronics LLC | 9317 - Decoder/Driver, TTL, CDIP16 |
Price & Stock for PLC-BPT-TTL/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for TTL signal with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC) RoHS: Compliant | 0 |
|
$33.1300 / $42.0800 | Buy Now |
DISTI #
PLC-BPT-TTL/1
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$43.5000 / $50.5400 | RFQ |
|
Master Electronics | 6.2 mm PLC basic terminal block for TTL signal with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage TTL (5 V DC) RoHS: Compliant | 0 |
|
$33.1300 / $42.0800 | Buy Now |
Part Details for PLC-BPT-TTL/1
PLC-BPT-TTL/1 CAD Models
PLC-BPT-TTL/1 Part Data Attributes
|
PLC-BPT-TTL/1
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
PLC-BPT-TTL/1
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |