Part Details for PLC-BPT- 24UC/ 1/ACT by Phoenix Contact
Overview of PLC-BPT- 24UC/ 1/ACT by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ32/Q2A | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS | |
54ACTQ32/VDA-R | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962R8973601VDA) | |
54ACTQ32/QCA | Rochester Electronics LLC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, - Dual marked (5962-8973601CA) |
Price & Stock for PLC-BPT- 24UC/ 1/ACT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for output functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$16.4200 / $19.9000 | Buy Now |
|
Master Electronics | 6.2 mm PLC basic terminal block for output functions with push-in connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 1 N/O contact - input voltage 24 V AC/DC RoHS: Compliant | 0 |
|
$16.4200 / $19.9000 | Buy Now |
Part Details for PLC-BPT- 24UC/ 1/ACT
PLC-BPT- 24UC/ 1/ACT CAD Models
PLC-BPT- 24UC/ 1/ACT Part Data Attributes
|
PLC-BPT- 24UC/ 1/ACT
Phoenix Contact
Buy Now
|
Compare Parts:
PLC-BPT- 24UC/ 1/ACT
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |