Part Details for PLC-ATP BK by Phoenix Contact
Results Overview of PLC-ATP BK by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTHS6222IRHFR | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer | |
THS6222YS | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 0-WAFERSALE -40 to 85 | |
THS6222IRHFT | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 24-VQFN -40 to 85 |
Price & Stock for PLC-ATP BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Furthermore -... more RoHS: Compliant |
384 In Stock 968 Factory Stock |
|
$5.4700 / $5.7600 | Buy Now |
|
Master Electronics | Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Furthermore -... more RoHS: Compliant |
384 In Stock 968 Factory Stock |
|
$5.4700 / $5.7600 | Buy Now |