Part Details for PLC-45-36 by Mean Well
Overview of PLC-45-36 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL15110IRZ | Renesas Electronics Corporation | PLC MIMO Line Driver | |
ISL15110IRZ-T13 | Renesas Electronics Corporation | PLC MIMO Line Driver | |
ISL15110IRZ-T7 | Renesas Electronics Corporation | PLC MIMO Line Driver |
Price & Stock for PLC-45-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3794-ND
|
DigiKey | LED DRVR CC AC/DC 27-36V 1.25A Min Qty: 30 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$41.4040 | Buy Now |
DISTI #
PLC-45-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLC-45-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLC45-36
|
Mouser Electronics | LED Power Supplies 45W 36V 1.25A RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 100 - 240Vac, 45W, 1250mA, 27-36V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$49.5900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@1.25A - 45W RoHS: Compliant |
30 In Stock 20 Factory Stock |
|
$42.6100 / $72.6100 | Buy Now |
DISTI #
80559882
|
Verical | AC/DC LED Power Supply 45W Single RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1936 | Americas - 29 |
|
$55.3930 / $94.3930 | Buy Now |
DISTI #
000000000003772115
|
Sager | LED Power Supplies 45W 36V 1.25A Min Qty: 1 | 0 |
|
$40.0000 / $45.7100 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@1.25A - 45W RoHS: Compliant |
30 In Stock 20 Factory Stock |
|
$42.6100 / $72.6100 | Buy Now |
Part Details for PLC-45-36
PLC-45-36 CAD Models
PLC-45-36 Part Data Attributes
|
PLC-45-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLC-45-36
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Category CO2 Kg | 12.04 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |