Part Details for PLC-30-48 by Mean Well
Overview of PLC-30-48 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLC-30-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3787-ND
|
DigiKey | LED DRVR CC AC/DC 33.6-48V 630MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
165 In Stock |
|
$22.6250 / $24.5000 | Buy Now |
DISTI #
PLC-30-48
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLC-30-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-PLC30-48
|
Mouser Electronics | LED Power Supplies 30.24W 48V 0.63A LED Power Supply RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 100 - 240Vac, 30.24W, 630mA, 33.6-48V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$30.0600 / $31.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 48V@0.63A - 30.24W RoHS: Compliant |
2 In Stock |
|
$23.5100 / $27.7100 | Buy Now |
DISTI #
PLC-30-48
|
TME | Power supply: switched-mode, LED, 30.24W, 48VDC, 0.63A, 90÷264VAC Min Qty: 1 | 4 |
|
$21.7000 / $24.5000 | Buy Now |
DISTI #
000000000003772108
|
Sager | LED Power Supplies 30.24W 48V 0.63A LED Power Supply Min Qty: 1 | 0 |
|
$23.7200 / $26.4300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 48V@0.63A - 30.24W RoHS: Compliant |
2 In Stock |
|
$23.5100 / $27.7100 | Buy Now |
Part Details for PLC-30-48
PLC-30-48 CAD Models
PLC-30-48 Part Data Attributes:
|
PLC-30-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLC-30-48
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |