Part Details for PLC-30-36 by Mean Well
Results Overview of PLC-30-36 by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PLC-30-36 Information
PLC-30-36 by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for PLC-30-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3786-ND
|
DigiKey | LED DRVR CC AC/DC 25.2-36V 840MA Min Qty: 1 Lead time: 12 Weeks Container: Box | Limited Supply - Call |
|
$28.5528 / $33.1800 | Buy Now |
DISTI #
PLC-30-36
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PLC-30-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$24.0730 / $30.8790 | Buy Now |
DISTI #
709-PLC30-36
|
Mouser Electronics | LED Power Supplies 30.24W 36V 0.84A LED Power Supply RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70252222
|
RS | Power Supply, AC-DC,36V,0.84A,100-264V In, Enclosed, LED Driver,30W, PLC-30 Series | MEAN WELL PLC-3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$34.2000 | Buy Now |
|
Future Electronics | 100 - 240Vac, 30.24W, 840mA, 25.2-36V, IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box |
0 Box |
|
$31.8000 / $33.3900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 36V@0.84A - 30.24W RoHS: Compliant |
11 In Stock 1 Factory Stock |
|
$25.5100 / $29.7600 | Buy Now |
DISTI #
PLC-30-36
|
TME | Power supply: switching, LED, 30.24W, 36VDC, 0.84A, 90÷264VAC, IP20 Min Qty: 1 | 6 |
|
$21.7000 / $24.5000 | Buy Now |
DISTI #
000000000003772107
|
Sager | LED Power Supplies 30.24W 36V 0.84A LED Power Supply Min Qty: 1 | 0 |
|
$23.8200 / $33.2300 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 36V@0.84A - 30.24W RoHS: Compliant |
11 In Stock 1 Factory Stock |
|
$25.5100 / $29.7600 | Buy Now |
Part Details for PLC-30-36
PLC-30-36 CAD Models
PLC-30-36 Part Data Attributes
|
PLC-30-36
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PLC-30-36
Mean Well
AC-DC Power Factor Correction Module,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |