Part Details for PLC-2RPT-24DC/1 by Phoenix Contact
Overview of PLC-2RPT-24DC/1 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5749ACPZ-RL7 | Analog Devices | PLC I DRIVER | |
AD5749ACPZ | Analog Devices | PLC I DRIVER | |
EVAL-CN0414-ARDZ | Analog Devices | 4-Channel PLC input module |
Price & Stock for PLC-2RPT-24DC/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PLC-INTERFACE with two independent relays - consisting of PLC-BPT.../21 basic terminal block with push-in connection and two integrated relays - power contact - for mounting on DIN rail NS 35/7,5 - 2 x 1 N/O contact - input voltage 24 V DC RoHS: Compliant | 0 |
|
$50.5800 / $65.8400 | Buy Now |
DISTI #
PLC-2RPT-24DC/1
|
TME | Relay: interface, for DIN rail mounting Min Qty: 1 | 0 |
|
$53.1000 / $61.7000 | RFQ |
|
Master Electronics | PLC-INTERFACE with two independent relays - consisting of PLC-BPT.../21 basic terminal block with push-in connection and two integrated relays - power contact - for mounting on DIN rail NS 35/7,5 - 2 x 1 N/O contact - input voltage 24 V DC RoHS: Compliant | 0 |
|
$50.5800 / $65.8400 | Buy Now |
Part Details for PLC-2RPT-24DC/1
PLC-2RPT-24DC/1 CAD Models
PLC-2RPT-24DC/1 Part Data Attributes
|
PLC-2RPT-24DC/1
Phoenix Contact
Buy Now
|
Compare Parts:
PLC-2RPT-24DC/1
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |