Part Details for PLB8LB-230 by Altech Corporation
Overview of PLB8LB-230 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB8LB-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB8LB-230-ND
|
DigiKey | PILOT LIGHT 30 MM LED YEL 230 V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4000 | Buy Now |
DISTI #
845-PLB8LB230
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Pilot Light, 30 mm, LED, | 0 |
|
$14.4000 | Order Now |
DISTI #
71756395
|
RS | Pilot Light, 30 mm, LED, | Altech Corp PLB8LB-230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7400 / $17.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$14.0700 | Buy Now |
|
Onlinecomponents.com | Altech PLB8LB-230 Metal Pilot Lights, Yellow, LED Bulb, 230V AC, 30mm RoHS: Compliant | 0 |
|
$14.5900 / $19.3100 | Buy Now |
DISTI #
10101902
|
TestEquity LLC | Altech PLB8LB-230 Metal Pilot Lights, Yellow, LED Bulb, 230V AC, 30mm | 0 |
|
$21.0900 | Buy Now |