Part Details for PLB4G120A05 by ITT Interconnect Solutions
Overview of PLB4G120A05 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLB4G120A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB4G120A05-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8879 | Buy Now |
DISTI #
PLB4G120A05
|
Avnet Americas | - Bulk (Alt: PLB4G120A05) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9320 / $24.4440 | Buy Now |
DISTI #
965-PLB4G120A05
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$18.7800 / $19.8800 | Order Now |
DISTI #
70938027
|
RS | Circular Plastic Push Pull Receptacle Front Nut Gray 5 Pin 7 A PLB Series | ITT Cannon PLB4G120A05 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0200 | RFQ |
DISTI #
ITTPLB4G120A05
|
Heilind Electronics | PLB4G120A05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8600 / $46.1700 | Buy Now |
DISTI #
ITTPLB4G120A05
|
Interstate Connecting Components | PLB4G120A05 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.8600 / $46.1700 | Buy Now |
Part Details for PLB4G120A05
PLB4G120A05 CAD Models
PLB4G120A05 Part Data Attributes:
|
PLB4G120A05
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLB4G120A05
ITT Interconnect Solutions
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Connector Type | CIRCULAR CONNECTOR |