Part Details for PLB4G020J04 by ITT Interconnect Solutions
Overview of PLB4G020J04 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PLB4G020J04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PLB4G020J04-ND
|
DigiKey | CIRCULAR Min Qty: 200 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.8774 | Buy Now |
DISTI #
PLB4G020J04
|
Avnet Americas | - Bulk (Alt: PLB4G020J04) Min Qty: 200 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1340 / $23.2020 | Buy Now |
DISTI #
965-PLB4G020J04
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 0 |
|
$17.8300 / $18.8700 | Order Now |
DISTI #
70938271
|
RS | Circular Plastic Push Pull Receptacle Front Nut Gray 4 Pin 8 A PLB Series | ITT Cannon PLB4G020J04 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9900 | RFQ |
DISTI #
ITTPLB4G020J04
|
Heilind Electronics | PLB4G020J04 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0000 / $43.8300 | Buy Now |
DISTI #
ITTPLB4G020J04
|
Interstate Connecting Components | PLB4G020J04 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0000 / $43.8300 | Buy Now |
Part Details for PLB4G020J04
PLB4G020J04 CAD Models
PLB4G020J04 Part Data Attributes
|
PLB4G020J04
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
PLB4G020J04
ITT Interconnect Solutions
Circular Connector, 4 Contact(s), Polysulfone, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSULFONE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |